845-052-521-204

Heilind Number:EDA845-052-521-204
Manufacturer:EDAC
Manufacturer Number:845-052-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-204

Detailed Description

Enhance your electronic connections with this dual-row board-to-board PCB connector, featuring 52 contact positions for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Ideal for various applications, this green connector is a vital component for efficient circuitry.