845-052-521-208

Heilind Number:EDA845-052-521-208
Manufacturer:EDAC
Manufacturer Number:845-052-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, the connector features a total of 52 positions across two rows, ensuring seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability in any environment. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The copper alloy contact material offers superior conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronics projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.