845-052-521-212

Heilind Number:EDA845-052-521-212
Manufacturer:EDAC
Manufacturer Number:845-052-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-212

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for optimal performance, it features 52 positions with a pitch of .1 inches, ensuring seamless integration on your board. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With copper alloy contacts, you can rely on efficient power transmission with an amperage of 3A. Suitable for a wide range of applications, this connector offers straight mount orientation and operates reliably in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for robust and secure board-to-board connections.