845-052-521-402

Heilind Number:EDA845-052-521-402
Manufacturer:EDAC
Manufacturer Number:845-052-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-402

Detailed Description

Efficiently power up your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless connectivity, it features 52 positions in a single row, ensuring optimal functionality. The connector boasts a durable UL 94V-0 Diallyl Phthalate housing, offering robust protection. With a low amperage of 3A and a contact material of Copper Alloy, it guarantees reliable power transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.