845-052-521-403

Heilind Number:EDA845-052-521-403
Manufacturer:EDAC
Manufacturer Number:845-052-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features 52 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Crafted with copper alloy contacts, it ensures optimal conductivity for uninterrupted signal flow. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic projects with this essential component.