845-052-521-404

Heilind Number:EDA845-052-521-404
Manufacturer:EDAC
Manufacturer Number:845-052-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-404

Detailed Description

Enhance your electronic connections with this high-quality Green Board To Board PCB Connector. Featuring 52 positions in a single row, it offers reliable amperage of 3 A for efficient power transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures long-lasting performance even in harsh environments. With a pitch of .1 in and row spacing of .2 in, it guarantees precise and secure mating. Designed for straight mount orientation, it facilitates seamless integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in electronics and telecommunications. Elevate your connectivity with this essential component.