845-052-521-407

Heilind Number:EDA845-052-521-407
Manufacturer:EDAC
Manufacturer Number:845-052-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-407

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Boasting 52 positions in a single row layout, it ensures efficient data transmission between PCBs with precision and reliability. The sleek green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Each contact point is meticulously engineered with Copper Alloy, offering optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector facilitates seamless signal transfer while maintaining a compact form factor. Its straight mount orientation allows for easy installation, while a wide operating temperature range of -40 to 105°C ensures stable performance in diverse environments. Perfect for industrial and commercial applications, this connector is a vital component for your electronic projects.