845-052-521-408

Heilind Number:EDA845-052-521-408
Manufacturer:EDAC
Manufacturer Number:845-052-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-408

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum efficiency, it boasts 52 positions with a single row configuration, ensuring seamless data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees long-lasting reliability. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your electronic projects.