845-052-521-412

Heilind Number:EDA845-052-521-412
Manufacturer:EDAC
Manufacturer Number:845-052-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-412

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 52 positions with a single row layout, allowing for seamless integration in your circuitry. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating efficiently at temperatures ranging from -40 to 105°C, this connector offers versatility for a wide range of applications. Upgrade your setup with this essential component for secure and efficient data transmission.