845-052-521-502

Heilind Number:EDA845-052-521-502
Manufacturer:EDAC
Manufacturer Number:845-052-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a total of 52 positions, this connector offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its pitch of .1 inches and row spacing of .2 inches provide a perfect fit for your PCB layout. Whether for industrial or consumer electronics, this connector, with a straight mount orientation, is a versatile solution for your connectivity needs. Upgrade your systems with this essential component, delivering both performance and peace of mind.