845-052-521-503

Heilind Number:EDA845-052-521-503
Manufacturer:EDAC
Manufacturer Number:845-052-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Featuring two rows of 52 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector guarantees reliable signal transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.