845-052-521-504

Heilind Number:EDA845-052-521-504
Manufacturer:EDAC
Manufacturer Number:845-052-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-504

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features two rows with a total of 52 positions, ensuring efficient signal transmission. The green housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure fitting on your circuit board. The copper alloy contact material and straight mount orientation further enhance its reliability. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.