845-052-521-507

Heilind Number:EDA845-052-521-507
Manufacturer:EDAC
Manufacturer Number:845-052-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek design in Green. Engineered for optimal functionality, it boasts a dual-row configuration with 52 positions, ensuring seamless and secure board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, durability and reliable conductivity are guaranteed. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your electronic projects with this essential connector.