845-052-521-602

Heilind Number:EDA845-052-521-602
Manufacturer:EDAC
Manufacturer Number:845-052-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-602

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring 52 positions in a single row, it offers seamless integration for your PCB projects. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a 0.1-inch pitch and 0.2-inch row spacing, it facilitates easy installation on your boards. Its straight mount orientation further streamlines the assembly process. Trust in the quality and efficiency of this essential component for your next project.