845-052-521-603

Heilind Number:EDA845-052-521-603
Manufacturer:EDAC
Manufacturer Number:845-052-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-603

Detailed Description

Enhance your PCB connectivity with this sleek and efficient board-to-board connector. Designed for seamless integration, it features 52 positions in a single row, allowing for easy and precise interconnection of your circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees high conductivity and signal integrity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile and dependable solution for your electronic projects. Upgrade your connectivity with this essential component.