845-052-521-607

Heilind Number:EDA845-052-521-607
Manufacturer:EDAC
Manufacturer Number:845-052-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 52 positions in a single row with a compact pitch of .1 inches, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability while maintaining safety standards. Crafted with copper alloy contact material, it ensures reliable conductivity. Its straight mount orientation and row spacing of .2 inches make it suitable for various PCB applications. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your electronic projects with this essential component.