845-052-521-608

Heilind Number:EDA845-052-521-608
Manufacturer:EDAC
Manufacturer Number:845-052-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durable and reliable operation even in harsh environments. With a low amperage of 3 A and a contact material of Copper Alloy, it guarantees efficient power transmission. The 52-position connector offers ample connectivity options, while the straight mount orientation simplifies installation. Designed for seamless integration, it has a pitch of .1 in and a row spacing of .2 in, ensuring precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB setup with this top-of-the-line connector, perfect for demanding industrial and commercial projects.