845-052-521-612

Heilind Number:EDA845-052-521-612
Manufacturer:EDAC
Manufacturer Number:845-052-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-612

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 52 positions in a single row, this connector ensures seamless and efficient data transfer. The sturdy housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and reliability even in challenging environments. Crafted with precision, the contact material of Copper Alloy offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for secure and stable connections on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.