845-052-521-804

Heilind Number:EDA845-052-521-804
Manufacturer:EDAC
Manufacturer Number:845-052-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-804

Detailed Description

Enhance your PCB connectivity with our 52-position Board To Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector is not only visually striking but also resilient in design. The copper alloy contacts ensure optimal conductivity, with a low 3 A amperage for efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Trust in this high-quality connector for seamless PCB integration, whether in industrial machinery or consumer electronics. Elevate your connectivity solutions with this essential component, exemplifying our commitment to innovation and reliability in every product.