845-052-521-807

Heilind Number:EDA845-052-521-807
Manufacturer:EDAC
Manufacturer Number:845-052-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-807

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, designed for seamless integration into your circuit boards. With a total of 52 positions for optimal signal transmission, this connector ensures reliable performance in high-speed data applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material provides excellent conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it offers precise alignment for efficient board-to-board connections. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it is suitable for diverse environmental conditions. Upgrade your electronic assemblies with this green-colored connector, the perfect solution for your connectivity needs.