845-052-521-812

Heilind Number:EDA845-052-521-812
Manufacturer:EDAC
Manufacturer Number:845-052-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-521-812

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration within electronic devices, it features two rows with a total of 52 positions for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB assembly with this essential component.