845-052-523-102

Heilind Number:EDA845-052-523-102
Manufacturer:EDAC
Manufacturer Number:845-052-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-523-102

Detailed Description

Upgrade your circuit board connectivity with our Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions in a single row, allowing for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity for your electronic devices. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is essential for enhancing the functionality of your PCB setups. Elevate your projects with our high-quality connector.