845-052-523-201

Heilind Number:EDA845-052-523-201
Manufacturer:EDAC
Manufacturer Number:845-052-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-523-201

Detailed Description

Enhance connectivity within your PCB with this high-performance Board-to-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable power delivery with an amperage of 3A. Its dual-row design with 52 positions allows for efficient data transmission, while the copper alloy contact material guarantees long-lasting durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Perfect for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C, making it ideal for both standard and demanding environments. Upgrade your PCB assembly with this essential component for seamless performance.