845-052-523-212

Heilind Number:EDA845-052-523-212
Manufacturer:EDAC
Manufacturer Number:845-052-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-523-212

Detailed Description

Enhance your PCB connectivity with this robust and efficient Board To Board PCB Connector. Designed for optimal performance, it features double rows with a total of 52 positions, ensuring seamless and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Engineered with precision, the contact material is made of Copper Alloy, enhancing conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your PCB setup. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your connectivity solutions with this high-quality connector, perfect for a wide range of applications in the electronics industry.