845-052-523-404

Heilind Number:EDA845-052-523-404
Manufacturer:EDAC
Manufacturer Number:845-052-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-523-404

Detailed Description

Enhance your PCB connections with our innovative Board-to-Board PCB Connector. Designed for optimal performance, this connector features 52 positions in a single row, allowing for seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. The copper alloy contacts provide reliable conductivity, even in demanding environments. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this high-quality, green-colored connector.