845-052-523-502

Heilind Number:EDA845-052-523-502
Manufacturer:EDAC
Manufacturer Number:845-052-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-523-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Boasting a sleek green hue, this connector features two rows with a total of 52 positions, facilitating seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. The copper alloy contacts ensure efficient power delivery, with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your setup with this reliable connector for optimal performance.