845-052-523-512

Heilind Number:EDA845-052-523-512
Manufacturer:EDAC
Manufacturer Number:845-052-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-523-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Connector. Designed for seamless integration, it boasts a dual-row configuration with 52 positions, ensuring ample room for your electronic components. The connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, providing both reliability and safety. Crafted with copper alloy contacts, they guarantee excellent conductivity for optimal performance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. The straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Upgrade your PCB connections with this superior connector, perfect for a wide range of applications.