845-052-523-802

Heilind Number:EDA845-052-523-802
Manufacturer:EDAC
Manufacturer Number:845-052-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-523-802

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and a total of 52 positions, it offers ample connectivity options for your devices. The contact material, made of high-quality Copper Alloy, ensures reliable and consistent performance. Operating flawlessly in a temperature range from -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and a pitch of .1 inches make installation easy and convenient. Upgrade your connectivity solutions with this essential component.