845-052-524-101

Heilind Number:EDA845-052-524-101
Manufacturer:EDAC
Manufacturer Number:845-052-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 52 positions, allowing for efficient data transmission. The durable UL 94V-0 DAP housing material ensures reliable operation even in challenging environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation makes it easy to secure onto your PCB, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in varied conditions. Upgrade your connectivity solutions with this essential component.