845-052-524-212

Heilind Number:EDA845-052-524-212
Manufacturer:EDAC
Manufacturer Number:845-052-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-524-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures safe and reliable operation even in challenging environments. With a compact design and straight mount orientation, it facilitates seamless integration onto PCBs. The copper alloy contact material guarantees optimal conductivity, while the 52 positions across 2 rows offer ample connectivity options. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic assemblies with this essential component for enhanced functionality and performance.