845-052-524-402

Heilind Number:EDA845-052-524-402
Manufacturer:EDAC
Manufacturer Number:845-052-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-524-402

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, ideal for various electronic applications. With 52 positions and a row spacing of .2 inches, it offers ample space for efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing provides durability and safety. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environmental conditions. Upgrade your connections with this essential component.