845-052-524-404

Heilind Number:EDA845-052-524-404
Manufacturer:EDAC
Manufacturer Number:845-052-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-524-404

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is engineered for seamless integration, boasting a straight mount orientation and a single row layout with 52 positions. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential connector.