845-052-524-502

Heilind Number:EDA845-052-524-502
Manufacturer:EDAC
Manufacturer Number:845-052-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-524-502

Detailed Description

Elevate your PCB connection game with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 52 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial and commercial applications. Upgrade your setup and experience seamless connectivity like never before.