845-052-525-102

Heilind Number:EDA845-052-525-102
Manufacturer:EDAC
Manufacturer Number:845-052-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-525-102

Detailed Description

Enhance connectivity in your electronic assemblies with this efficient Board-to-Board PCB Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The 52 positions, spaced at a pitch of .1 inches with a row spacing of .2 inches, facilitate seamless data transmission. Crafted from copper alloy, the connectors guarantee reliable contact. Operating within a wide temperature range of -40 to 105 °C, they are suitable for various environments. The straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Elevate your connectivity solutions with this high-performance connector.