845-052-525-104

Heilind Number:EDA845-052-525-104
Manufacturer:EDAC
Manufacturer Number:845-052-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-525-104

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, meticulously designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, it adds a pop of color to your setup while delivering exceptional functionality. With an amperage rating of 3A, it ensures reliable power transmission, making it ideal for a wide range of applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. Its single row design with 52 copper alloy contacts offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its straight mount orientation for easy installation and a secure connection every time. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless performance like never before.