845-052-525-201

Heilind Number:EDA845-052-525-201
Manufacturer:EDAC
Manufacturer Number:845-052-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-525-201

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, featuring 52 positions for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable performance in a range of environments, with an operating temperature range of -40 to 105 °C. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Perfect for green technology applications and beyond, this connector is designed to meet your demanding connectivity needs. Elevate your PCB design with this essential component.