845-052-525-404

Heilind Number:EDA845-052-525-404
Manufacturer:EDAC
Manufacturer Number:845-052-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-525-404

Detailed Description

Enhance connectivity within your electronic devices with our 52-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a 1-row configuration with a compact .1-inch pitch, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. Each contact point is made of high-quality Copper Alloy, promoting superior conductivity. With a straight mount orientation and a convenient row spacing of .2 inches, installation is quick and hassle-free. Elevate your PCB assembly with this essential component, ideal for various applications in the technology industry.