845-052-525-412

Heilind Number:EDA845-052-525-412
Manufacturer:EDAC
Manufacturer Number:845-052-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-525-412

Detailed Description

Enhance your connectivity with this cutting-edge Board to Board PCB Connector. Designed for seamless integration, it boasts 52 positions in a single row, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability, even in harsh environments. Copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for secure PCB mounting. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.