845-052-525-508

Heilind Number:EDA845-052-525-508
Manufacturer:EDAC
Manufacturer Number:845-052-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-525-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors, designed for seamless integration in your electronic assemblies. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, these connectors ensure reliable power delivery with an amperage of 3A. With two rows of copper alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, they offer a total of 52 positions for comprehensive connectivity. Suitable for straight mounting orientation, these connectors can withstand a wide operating temperature range from -40 to 105°C, making them ideal for various industrial applications. Upgrade your connectivity solutions with these cutting-edge connectors, perfect for optimizing signal transmission in your electronic projects.