845-052-525-512

Heilind Number:EDA845-052-525-512
Manufacturer:EDAC
Manufacturer Number:845-052-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-525-512

Detailed Description

Elevate your PCB connection setup with this high-performance Board To Board Card Edge Connector, designed for seamless and secure electrical linking. Featuring 52 positions spread across two rows, this connector ensures efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal connectivity. Constructed with Copper Alloy contacts, it ensures low contact resistance and high conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for both commercial and industrial use. Upgrade your system with this essential component for enhanced performance and durability.