845-052-525-802

Heilind Number:EDA845-052-525-802
Manufacturer:EDAC
Manufacturer Number:845-052-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-525-802

Detailed Description

Upgrade your PCB connectivity with our green Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 52 positions, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both commercial and industrial applications. Invest in this connector for top-tier performance and longevity in your electronic setups.