845-052-540-101

Heilind Number:EDA845-052-540-101
Manufacturer:EDAC
Manufacturer Number:845-052-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-540-101

Detailed Description

Enhance your electronic connections with our 52-position Board-To-Board PCB Connector. Designed for seamless integration, this vital component features durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal safety and performance. Its straight mount orientation and .1-inch pitch make for easy installation, while the copper alloy contact material guarantees reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is well-equipped to handle various power and environmental demands. Perfect for a range of applications, from consumer electronics to industrial machinery, it's a must-have for any professional or DIY project. Upgrade your connectivity with this high-quality solution.