845-052-540-102

Heilind Number:EDA845-052-540-102
Manufacturer:EDAC
Manufacturer Number:845-052-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-540-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green color. Designed for seamless integration, this connector features 52 positions with a single row layout, ideal for streamlined installations. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Each connection is made with precision, thanks to the copper alloy contact material, guaranteeing efficient power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Its straight mount orientation facilitates easy assembly, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your PCB setups with this essential component, a perfect choice for demanding industrial and commercial projects.