845-052-540-108

Heilind Number:EDA845-052-540-108
Manufacturer:EDAC
Manufacturer Number:845-052-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-540-108

Detailed Description

Enhance your PCB connectivity with our high-performance green Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions with a single row configuration, ensuring optimal space utilization on your board. The contact material, crafted from durable copper alloy, guarantees reliable signal transmission. With a low amperage of 3 A, it is ideal for various electronic applications. Its UL 94V-0 Diallyl Phthalate housing material offers exceptional protection against heat and fire hazards, while the .1-inch pitch and .2-inch row spacing enable precise and secure connections. Whether for industrial or commercial use, this connector is a versatile solution, with a straight mount orientation allowing for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance under diverse conditions. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.