845-052-540-201

Heilind Number:EDA845-052-540-201
Manufacturer:EDAC
Manufacturer Number:845-052-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-540-201

Detailed Description

Enhance your electronic connections with this high-performance PCB connector, designed for seamless board-to-board integration. Featuring an array of 52 positions spread across two rows, each contact is meticulously crafted from durable copper alloy for reliable conductivity. The housing, made from UL 94V-0 rated Diallyl Phthalate, ensures utmost safety and longevity, even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and efficient signal transmission. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.