845-052-540-212

Heilind Number:EDA845-052-540-212
Manufacturer:EDAC
Manufacturer Number:845-052-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durable and reliable operation even in challenging environments. With a total of 52 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mounting orientation, it provides easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.