845-052-540-404

Heilind Number:EDA845-052-540-404
Manufacturer:EDAC
Manufacturer Number:845-052-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a single row design with 52 positions, it ensures seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts and a pitch of .1 inch, it offers reliable conductivity. With a straight mount orientation and compact size, it's easy to integrate into your system. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this efficient and versatile solution.