845-052-540-412

Heilind Number:EDA845-052-540-412
Manufacturer:EDAC
Manufacturer Number:845-052-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-540-412

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance and durability. Featuring a single row layout with 52 positions, it offers seamless connectivity for your electronic components. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both reliability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient assembly. The contact material, Copper Alloy, guarantees excellent conductivity for seamless data transmission. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your PCB setup with this essential component for seamless and efficient data connections.