845-052-540-512

Heilind Number:EDA845-052-540-512
Manufacturer:EDAC
Manufacturer Number:845-052-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-540-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Boasting a total of 52 positions across two rows, it offers ample space for seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance in various environmental conditions, with an operating temperature range of -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector facilitates precise alignment during assembly. Its straight mount orientation further simplifies installation. Upgrade your electronic systems with this essential component, a must-have in any professional setting.