845-052-540-802

Heilind Number:EDA845-052-540-802
Manufacturer:EDAC
Manufacturer Number:845-052-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-540-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board PCB Connector. Designed for optimal performance, this connector features two rows with 52 positions, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Each contact is made of high-quality Copper Alloy, providing superior conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your electronic systems with this essential component for seamless connectivity.